Philips 8720169300071 Niall Ceiling Floodlight GU10 Black/Gold 35W Max

MPN
8720169300071
Brand
Philips
Order Code
05-9713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.62 £17.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Niall 8720169300071 ceiling floodlight features a stylish black and gold design, suitable for modern interiors. It uses a GU10 bulb, ideal for highlighting indoor spaces. This spotlight is perfect for enhancing ambience in living rooms or hallways.
Type Ceiling floodlight
Housing colour Black, Gold
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height/depth 100.00mm
Housing Material Metal
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot