Philips 8720169300095 Niall Ceiling Floodlight GU10 Black/Gold 35W Max

MPN
8720169300095
Brand
Philips
Order Code
05-9714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £34.60 £29.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Philips Niall 8720169300095 is a ceiling floodlight with a sleek black and gold finish, designed for indoor lighting. This spotlight uses a GU10 base, offering focused illumination in various living spaces. Ideal for enhancing ambiance, it is perfect for modern home décor applications.
Type Ceiling floodlight
Housing colour Black, Gold
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height/depth 112.00mm
Housing Material Metal
Length 274.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 2
Weight 0.38kg

Reviews

Be the first to submit a review

Trustpilot