Philips 8720169300156 Niall Ceiling Floodlight GU10 Black/Gold

MPN
8720169300156
Brand
Philips
Order Code
05-9717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £49.41 £42.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Philips Niall 8720169300156 is a ceiling floodlight available in a stylish black and gold design. It uses a GU10 fitting, making it suitable for indoor lighting applications. This spotlight is ideal for adding focused illumination to specific areas of a room.
Type Ceiling floodlight
Housing colour Black, Gold
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Dimensions (L x W x H) 91.00 x 196.00 x 217.00mm
Height/depth 217.00mm
Housing Material Metal
Length 91.00mm
Light outlet bulb included
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 3
Weight 0.64kg
Width 196.00mm

Reviews

Be the first to submit a review

Trustpilot