Philips 8720169300132 Niall Ceiling Floodlight GU10 Black/Gold 35W Max

MPN
8720169300132
Brand
Philips
Order Code
05-9716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £64.21 £54.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 08/10/2026

Philips Niall 8720169300132 ceiling floodlight in black and gold offers a sleek, modern design. It features GU10 bulb compatibility and is ideal for indoor lighting applications. Typically used to enhance ambience, the spotlight is suited for living rooms or hallways.
Type Ceiling floodlight
Housing colour Black, Gold
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height/depth 112.00mm
Housing Material Metal
Length 694.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 4
Weight 0.70kg

Reviews

Be the first to submit a review

Trustpilot