Philips Indoor Light Fittings Ceiling floodlight 615745

Philips Brand: Philips
Philips cleft ceiling floodlights feature black adjustable heads and utilise GU10 bulbs, designed for modern interior lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Colour of light adjustable Height/depth Length Misc Attribute Suitable for number of light sources Weight Type Housing colour IP Rating Energy efficiency rating Base Housing Material Light outlet Nominal Voltage Protection class according to IEC 61140
Philips 8720169299979 Cleft Ceiling Floodlight GU10 Black Adjustable Heads
Philips 8720169299979 Cleft Ceiling Floodlight GU10 Black Adjustable Heads
Standard range
Order code: 05-9708
MPN: 8720169299979

Despatched within 4 working days - 2 in stock
1+ £17.54
Price per unit Ex VAT
black 100.00mm 1 0.31kg Ceiling floodlight Black IP20 n.a GU10 Glass bulb included 230V I
Philips 8720169299993 Cleft Ceiling Floodlight GU10 Black Adjustable Heads
Philips 8720169299993 Cleft Ceiling Floodlight GU10 Black Adjustable Heads
Order code: 05-9709
MPN: 8720169299993
1+ £33.61
Price per unit Ex VAT
black 119.00mm 274.00mm 2 0.58kg Ceiling floodlight Black IP20 n.a GU10 Glass bulb included 230V I
Philips 8720169300019 Cleft Ceiling Floodlight GU10 Black Adjustable Heads
Philips 8720169300019 Cleft Ceiling Floodlight GU10 Black Adjustable Heads
Order code: 05-9710
MPN: 8720169300019
1+ £58.66
Price per unit Ex VAT
black 119.00mm 484.00mm 3 0.83kg Ceiling floodlight Black IP20 n.a GU10 Glass bulb included 230V I
Philips 8720169300033 Cleft Ceiling Floodlight Black GU10 35W Max
Philips 8720169300033 Cleft Ceiling Floodlight Black GU10 35W Max
Extended range
Order code: 05-9711
MPN: 8720169300033

Back order - 3 availableBack-order availability date - 28/11/2026
1+ £58.80
Price per unit Ex VAT
119.00mm 694.00mm 4 1.08kg Ceiling floodlight Black IP20 n.a GU10 Glass bulb included 230V I
Philips 8720169300057 Cleft Ceiling Floodlight Black GU10 35W Adjustable
Philips 8720169300057 Cleft Ceiling Floodlight Black GU10 35W Adjustable
Order code: 05-9712
MPN: 8720169300057
1+ £58.66
Price per unit Ex VAT
black 119.00mm Circular 3 0.92kg Ceiling floodlight Black IP20 n.a GU10 Glass bulb included 230V I

Trustpilot