Philips 8720169300019 Cleft Ceiling Floodlight GU10 Black Adjustable Heads

MPN
8720169300019
Brand
Philips
Order Code
05-9710
Country of Origin
China
View Full Product Range (5)

Discontinued


The Philips Cleft 8720169300019 Ceiling Floodlight GU10 in Black is a durable indoor lighting solution ideal for modern interiors. With its sleek design, it effectively illuminates areas with focused brightness. This ceiling spotlight is perfect for highlighting specific areas or objects within living spaces.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable black
Height/depth 119.00mm
Housing Material Glass
Length 484.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 3
Weight 0.83kg

Trustpilot