Philips 8720169299993 Cleft Ceiling Floodlight GU10 Black Adjustable Heads

MPN
8720169299993
Brand
Philips
Order Code
05-9709
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Philips Cleft 8720169299993 Ceiling floodlight is an indoor lighting solution in a sleek black finish. It features GU10 fittings suitable for ceiling installations, offering focused illumination. Ideal for modern interiors, it enhances spotlighting in living rooms or hallways.
Type Ceiling floodlight
Colour Black
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height 119.00mm
Length 274.00mm
Light bulb included No
Material Glass
Number of bulbs 2
Protection Class I
Weight 0.58kg

Reviews

Be the first to submit a review

Trustpilot