Philips 8720169299979 Cleft Ceiling Floodlight GU10 Black Adjustable Heads

MPN
8720169299979
Brand
Philips
Order Code
05-9708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £17.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Philips Cleft 8720169299979 Ceiling Floodlight GU10 in black is an indoor lighting fixture that features a sleek and modern design. It provides versatile ceiling lighting options and is ideal for spotlighting or general illumination needs. This floodlight is commonly used in homes and offices to enhance aesthetic appeal and improve visibility.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable black
Height/depth 100.00mm
Housing Material Glass
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 1
Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot