Philips 8720169300057 Cleft Ceiling Floodlight Black GU10 35W Adjustable

MPN
8720169300057
Brand
Philips
Order Code
05-9712
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips Cleft 8720169300057 Ceiling floodlight GU10 in black is a versatile indoor lighting fixture. It features powerful spotlights suitable for focused lighting applications. Ideal for modern interiors, this ceiling light enhances ambient lighting with a sleek design.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Colour of light adjustable black
Height/depth 119.00mm
Housing Material Glass
Light outlet bulb included
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 3
Weight 0.92kg

Trustpilot