Philips 8720169300033 Cleft Ceiling Floodlight Black GU10 35W Max

MPN
8720169300033
Brand
Philips
Order Code
05-9711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 28/11/2026

Philips manufactures the Cleft 8720169300033, a GU10 black ceiling floodlight. This indoor lighting fixture is designed for ceiling installation and offers a sleek, modern look. It is typically used to illuminate living spaces with focused, bright light.
Type Ceiling floodlight
Housing colour Black
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Height/depth 119.00mm
Housing Material Glass
Length 694.00mm
Light outlet bulb included
Nominal Voltage 230V
Protection class according to IEC 61140 I
Suitable for number of light sources 4
Weight 1.08kg

Reviews

Be the first to submit a review

Trustpilot