Philips 929004141201 LED Kinno Outdoor wall light E-27 Black |
19-5153
|
|
Despatched within 4 working days - 4 in stock
|
1+ £39.00
Price per unit Ex VAT
|
929004141201 |
No |
Black |
210mm |
(L x W x H) 170.00 x 170 x 250 mm |
250mm |
|
170.00mm |
1.19kg |
0 bulb(s) |
200mm |
1.39kg |
280mm |
1.19kg |
240mm |
Black |
I |
Yes |
1190g |
170mm |
Philips 929004141301 Outdoor wall light E-27 Black Outdoor Light Fittings |
19-5154
|
|
|
1+ £39.37
Price per unit Ex VAT
|
929004141301 |
No |
Black |
210mm |
(L x W x H) 170.00 x 170 x 320 mm |
320mm |
|
170.00mm |
1.2kg |
0 bulb(s) |
200mm |
1.43kg |
350mm |
1.2kg |
240mm |
Black |
I |
Yes |
1250g |
170mm |
Philips 929004141401 Kinno wall light outdoor E-27 black fittings |
19-5155
|
|
Despatched within 4 working days - 5 in stock
|
1+ £58.00
| 1+ |
£58.00 |
| 10+ |
£56.20 |
| 50+ |
£56.00 |
Price per unit Ex VAT
|
929004141401 |
No |
Black |
210mm |
(L x W x H) 170.00 x 170 x 320 mm |
320mm |
Day/night sensor |
170.00mm |
1.25kg |
0 bulb(s) |
200mm |
1.49kg |
370mm |
1.25kg |
240mm |
Black |
I |
Yes |
1250g |
170mm |
Philips 929004141601 Sunera Outdoor Wall Light Black E-27 |
19-5156
|
|
Despatched within 4 working days - 3 in stock
|
1+ £31.13
Price per unit Ex VAT
|
929004141601 |
No |
Black |
200mm |
(L x W x H) 165.00 x 165 x 220 mm |
220mm |
|
165.00mm |
910g |
0 bulb(s) |
190mm |
1.1kg |
260mm |
910g |
230mm |
Black |
I |
Yes |
910g |
165mm |
Philips 929004668801 Calgary Outdoor wall light E-27 Anthracite |
19-5188
|
|
|
1+ £55.12
Price per unit Ex VAT
|
929004668801 |
|
Anthracite |
118mm |
(W x H x D) 138 x 190 x 118 mm |
190mm |
Day/night sensor |
140mm |
1.11kg |
|
125mm |
1.19kg |
200mm |
1.11kg |
155mm |
Anthracite |
II |
|
1.11kg |
138mm |