Philips 929004141301 Outdoor wall light E-27 Black Outdoor Light Fittings

MPN
929004141301
Brand
Philips
EAN-13
8720169351394
Order Code
19-5154
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £44.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips 929004141301 is an outdoor wall light fitting designed for efficient and reliable garden illumination. This particular model, also known as the Philips Kinno outdoor wall light, features an E-27 socket compatible with a wide range of bulbs, offering versatility for various lighting preferences. Constructed with a robust black finish, the fitting is engineered to withstand outdoor conditions, making it well-suited for exterior wall applications where durability and performance are essential. Its design is ideal for enhancing both residential and commercial outdoor spaces, providing consistent light output suitable for pathways, entrance areas, or large garden settings. This product aligns with the demands of professionals seeking dependable solutions for outdoor architectural lighting projects.
Type Outdoor wall light
IP Rating IP44
12NC Logistic code(s) 929004141301
AC input voltage 220-240 V
Adjustable spot head No
Base E-27
Bi-directional light beams No
Bulb(s) included No
Centerpiece included No
Colour Black
Depth 210mm
Dimensions (L x W x H) 170.00 x 170 x 320 mm
Dimmable No
Eye comfort No
Fitting/cap type E27
Fixture dimmable No
Height 320mm
Housing Material Metal
Input Voltage 220-240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 170.00mm
Light bulb included No
Light source replaceable Yes
Lighting style Contemporary
Material Aluminium
Net weight 1.2kg
Number of bulbs 0 bulb(s)
Operating Voltage 230V
Package depth 200mm
Package gross weight 1.43kg
Package height 350mm
Package net weight 1.2kg
Package width 240mm
Power source type AC
Product colour Black
Product Type Outdoor wall light
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Replacement bulb power (max) 25 W
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Weatherproof Yes
Weight 1250g
Width 170mm

Reviews

Be the first to submit a review

Accessories


Trustpilot