Philips 929004668801 Calgary Outdoor wall light E-27 Anthracite

MPN
929004668801
Brand
Philips
EAN-13
8720169391956
Order Code
19-5188
Country of Origin
China
View Full Product Range (5)

Discontinued


Philips 929004668801 is an anthracite outdoor wall light fitting designed for robust and reliable garden and outdoor illumination. Equipped with an E-27 socket, this Calgary model is compatible with various LED bulbs, ensuring energy-efficient lighting solutions suitable for residential and commercial outdoor environments. Engineered for durability, its weather-resistant construction makes it ideal for applications involving exposure to outdoor elements such as in gardens, patios, and walkways. The sleek, modern design complements a variety of architectural styles, providing both functional and aesthetic appeal to exterior spaces.
Type Outdoor wall light
IP Rating IP44
12NC Logistic code(s) 929004668801
AC input voltage 220-240 V
Adjustable spot head No
Base E-27
Bulb(s) included No
Centerpiece included No
Colour Anthracite
Depth 118mm
Dimensions (W x H x D) 138 x 190 x 118 mm
Dimmable No
Eye comfort No
Fitting/cap type E27
Fixture dimmable No
Height 190mm
Housing Material Metal
Input Voltage 220-240 V
Integrated sensors Day/night sensor
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 140mm
Light bulb included No
Light source replaceable Yes
Lighting style Contemporary
Material Aluminium
Net weight 1.11kg
Operating Voltage 230V
Package depth 125mm
Package gross weight 1.19kg
Package height 200mm
Package net weight 1.11kg
Package width 155mm
Power source type AC
Product colour Anthracite
Product Type Outdoor wall light
Protection Class II
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Replacement bulb power (max) 25 W
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Weight 1.11kg
Width 138mm

Trustpilot