Philips 929004141601 Sunera Outdoor Wall Light Black E-27

MPN
929004141601
Brand
Philips
EAN-13
8720169351455
Order Code
19-5156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £35.17 £31.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Philips 929004141601 is an outdoor wall light designed as part of the Philips Sunera range. This fitting is specifically constructed for durability and weather resistance, making it suitable for a variety of outdoor environments such as gardens, patios, and pathways. The wall light is equipped with an E-27 socket, allowing for compatibility with a wide array of LED bulbs, optimising energy efficiency while providing reliable illumination. Finished in black, the fixture provides a contemporary aesthetic while adhering to the structural requirements for exterior lighting applications. Its robust design ensures longevity and consistent performance in outdoor settings, fulfilling both functional and engineering demands.
Type Outdoor wall light
IP Rating IP44
12NC Logistic code(s) 929004141601
AC input voltage 220-240 V
Adjustable spot head No
Base E-27
Bi-directional light beams No
Bulb(s) included No
Centerpiece included No
Colour Black
Depth 200mm
Dimensions (L x W x H) 165.00 x 165 x 220 mm
Dimmable No
Eye comfort No
Fitting/cap type E27
Fixture dimmable No
Height 220mm
Housing Material Metal
Input Voltage 220-240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 165.00mm
Light bulb included No
Light source replaceable Yes
Lighting style Contemporary
Material Aluminium
Net weight 910g
Number of bulbs 0 bulb(s)
Operating Voltage 230V
Package depth 190mm
Package gross weight 1.1kg
Package height 260mm
Package net weight 910g
Package width 230mm
Power source type AC
Product colour Black
Product Type Outdoor wall light
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Replacement bulb power (max) 25 W
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Weatherproof Yes
Weight 910g
Width 165mm

Reviews

Be the first to submit a review

Trustpilot