Philips 929004141201 LED Kinno Outdoor wall light E-27 Black

MPN
929004141201
Brand
Philips
EAN-13
8720169351370
Order Code
19-5153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £39.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips 929004141201 is a meticulously engineered outdoor light fitting from the Kinno series, designed to provide optimal illumination and aesthetics for exterior environments. This LED wall light features an E-27 socket, allowing compatibility with a wide range of bulbs, and its robust black finish is ideal for weather-resistant performance. Constructed with durability in mind, it is specifically suited for garden lighting applications, effectively enhancing visibility and security around residential or commercial outdoor spaces. The Philips Kinno outdoor wall light combines efficiency with functionality, making it a practical choice for engineers and architects looking to integrate reliable lighting solutions into outdoor projects.
Type Outdoor wall light
IP Rating IP44
12NC Logistic code(s) 929004141201
AC input voltage 220-240 V
Adjustable spot head No
Base E-27
Bi-directional light beams No
Bulb(s) included No
Centerpiece included No
Colour Black
Depth 210mm
Dimensions (L x W x H) 170.00 x 170 x 250 mm
Dimmable No
Eye comfort No
Fitting/cap type E27
Fixture dimmable No
Height 250mm
Housing Material Metal
Input Voltage 220-240 V
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 170.00mm
Light bulb included No
Light source replaceable Yes
Lighting style Contemporary
Material Aluminium
Net weight 1.19kg
Number of bulbs 0 bulb(s)
Operating Voltage 230V
Package depth 200mm
Package gross weight 1.39kg
Package height 280mm
Package net weight 1.19kg
Package width 240mm
Power source type AC
Product colour Black
Product Type Outdoor wall light
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Replacement bulb power (max) 25 W
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Weatherproof Yes
Weight 1190g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot