Philips 929004141401 Kinno wall light outdoor E-27 black fittings

MPN
929004141401
Brand
Philips
EAN-13
8720169351417
Order Code
19-5155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £58.00
10+ £56.20
50+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Philips 929004141401 presents the Kinno Outdoor Wall Light, engineered to provide efficient and durable outdoor lighting solutions. This product, designed for use with an E-27 light bulb, serves as a robust element in exterior environments such as gardens, patios, and entranceways. The Kinno features black fittings, ensuring seamless integration with various architectural styles while offering resilience against harsh weather conditions. Engineered for reliability and long service life, the Kinno is suitable for residential and commercial applications where consistent outdoor illumination is essential. This wall light supports the incorporation of Philips technology, contributing to energy efficiency and reduced maintenance requirements.
Type Outdoor wall light
IP Rating IP44
12NC Logistic code(s) 929004141401
AC input voltage 220-240 V
Adjustable spot head No
Base E-27
Bi-directional light beams No
Bulb(s) included No
Centerpiece included No
Colour Black
Depth 210mm
Dimensions (L x W x H) 170.00 x 170 x 320 mm
Dimmable No
Eye comfort No
Fitting/cap type E27
Fixture dimmable No
Height 320mm
Housing Material Metal
Input Voltage 220-240 V
Integrated sensors Day/night sensor
International Protection (IP) code IP44
LED module warranty 5 year(s)
Length 170.00mm
Light bulb included No
Light source replaceable Yes
Lighting style Contemporary
Material Aluminium
Net weight 1.25kg
Number of bulbs 0 bulb(s)
Operating Voltage 230V
Package depth 200mm
Package gross weight 1.49kg
Package height 370mm
Package net weight 1.25kg
Package width 240mm
Power source type AC
Product colour Black
Product Type Outdoor wall light
Protection Class I
Protection features Corrosion resistant, Dust resistant
Quantity per pack 1 pc(s)
Replacement bulb power (max) 25 W
Suitable for outdoor areas Garden, Patio
Suitable location Garden
Weatherproof Yes
Weight 1250g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot