Philips 8719514404571 Desk Light Portable LED Battery 16M Colours |
05-9509
|
|
Back order - 10 availableBack-order availability date - 13/08/2026
|
1+ £202.42
Price per unit Ex VAT
|
6.2W |
|
142mm |
|
White |
2000K |
(Ø x H) 142 mm x 350 mm |
|
350mm |
Yes |
|
Circular |
Aluminium |
1 |
230V |
II |
6.2W |
370lm |
1.28kg |
|
Philips 8719514404595 Hue Go Lamp Portable Smart LED 16M Colours |
05-9510
|
|
Back order - 13 availableBack-order availability date - 13/08/2026
|
1+ £202.42
Price per unit Ex VAT
|
6.2W |
|
142mm |
|
Black |
2000K |
(Ø x H) 142 mm x 350 mm |
|
350mm |
|
|
Circular |
Aluminium |
1 |
230V |
II |
6.2W |
370lm |
1.28kg |
|
Philips 8719514443792 DSK214 Desk Light LED 7.5W White Portable Battery |
05-9522
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £49.41
Price per unit Ex VAT
|
7.5W |
No |
|
LED |
White |
3000K |
(L x W x H) 340 x 110 x 315 mm |
340mm |
315mm |
Yes |
340mm |
|
Metal |
|
230V |
III |
7.5000000000000W |
200lm |
500g |
110mm |
Philips 8719514443815 Desk Light 5W Battery-Powered White |
05-9523
|
|
Back order - 15 availableBack-order availability date - 13/08/2026
|
1+ £34.03
Price per unit Ex VAT
|
5W |
No |
|
|
White |
4000K |
(L x W x H) 284 x 85 x 176 mm |
284mm |
176mm |
Yes |
284mm |
|
Metal |
|
5V |
III |
5.0000000000000W |
90lm |
250g |
85mm |
Philips 8719514443839 Tilpa Desk Light 5W Battery-Powered White |
05-9524
|
|
Back order - 3 availableBack-order availability date - 13/08/2026
|
1+ £33.67
Price per unit Ex VAT
|
5W |
No |
|
|
White |
4000K |
(L x W x H) 290 x 85 x 236 mm |
290mm |
236mm |
Yes |
290mm |
|
Metal |
|
5V |
III |
5.0000000000000W |
55lm |
280g |
85mm |