Philips 8719514404595 Hue Go Lamp Portable Smart LED 16M Colours

MPN
8719514404595
Brand
Philips
Order Code
05-9510
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £202.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 13/08/2026

Philips Lighting's 8719514404595 model is a versatile battery-powered desk light featuring a monochrome LED with a power consumption of 6.2 W. This compact black table lamp is perfect for use as a bedside light, bedroom lamp, or dining room lighting. Its portability and sleek design make it suitable for various settings.
Type Battery-powered desk light
Power 6.2W
(Ø) 142mm
Bulb Type LED (monochrome)
Colour Black
Colour temperature (Kelvin) 2000K
Dimensions (Ø x H) 142 mm x 350 mm
Height 350mm
IP Rating IP20
Light features Dimmable
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 6.2W
Total luminous flux 370lm
Weight 1.28kg
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot