Philips 8719514443839 Tilpa Desk Light 5W Battery-Powered White

MPN
8719514443839
Brand
Philips
Order Code
05-9524
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £33.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/08/2026

Philips Lighting offers the Tilpa DSK212 PT, a battery-powered desk light with a power consumption of 5 W, available in white. This versatile desk light is perfect for use in bedrooms and dining rooms. The Philips Lighting 8719514443839 is designed for convenient portable lighting in various settings.
Type Battery-powered desk light
Dimmable No
Power 5W
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 4000K
Depth 290mm
Dimensions (L x W x H) 290 x 85 x 236 mm
Height 236mm
IP Rating IP20
Length 290mm
Light bulb included Yes
Light features Dimmable
Material Metal
Operating Voltage 5V
Protection Class III
Rating per bulb 5.0000000000000W
Total luminous flux 55lm
Weight 280g
Width 85mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot