Philips 8719514443792 DSK214 Desk Light LED 7.5W White Portable Battery

MPN
8719514443792
Brand
Philips
Order Code
05-9522
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £49.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Philips Lighting Bucket DSK214 PT is a battery-powered desk light with a 7.5 W LED for efficient illumination. This white desk lamp is ideal for providing focused lighting on a desk, in the bedroom as a bedside lamp, or in the dining room for ambient lighting. Model number 8719514443792 ensures quality and versatility for various lighting needs.
Type Battery-powered desk light
Dimmable No
Power 7.5W
Base LED
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 3000K
Depth 340mm
Dimensions (L x W x H) 340 x 110 x 315 mm
Height 315mm
IP Rating IP20
Length 340mm
Light bulb included Yes
Light features Dimmable
Material Metal
Operating Voltage 230V
Protection Class III
Rating per bulb 7.5000000000000W
Total luminous flux 200lm
Weight 500g
Width 110mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot