Philips 8719514443815 Desk Light 5W Battery-Powered White

MPN
8719514443815
Brand
Philips
Order Code
05-9523
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £34.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 13/08/2026

Philips Lighting's Rock DSK211 PT is a battery-powered desk light that operates at 5 watts and comes in a white finish. This versatile table lamp is ideal for use as a bedside light or bedroom lamp. It can also be utilised in dining room lighting for added convenience.
Type Battery-powered desk light
Dimmable No
Power 5W
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 4000K
Depth 284mm
Dimensions (L x W x H) 284 x 85 x 176 mm
Height 176mm
IP Rating IP20
Length 284mm
Light bulb included Yes
Light features Dimmable
Material Metal
Operating Voltage 5V
Protection Class III
Rating per bulb 5.0000000000000W
Total luminous flux 90lm
Weight 250g
Width 85mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot