Philips 8719514404571 Desk Light Portable LED Battery 16M Colours

MPN
8719514404571
Brand
Philips
Order Code
05-9509
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £202.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 13/08/2026

Philips Lighting presents the 8719514404571, a battery-powered desk light featuring a 6.2 W LED in a monochrome white design. This versatile table lamp is ideal for bedroom or dining room lighting, providing a portable and efficient illumination solution. The sleek bedside light is perfect for reading or creating ambient lighting in various settings.
Type Battery-powered desk light
Power 6.2W
(Ø) 142mm
Bulb Type LED (monochrome)
Colour White
Colour temperature (Kelvin) 2000K
Dimensions (Ø x H) 142 mm x 350 mm
Height 350mm
IP Rating IP20
Light bulb included Yes
Light features Dimmable
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Rating per bulb 6.2W
Total luminous flux 370lm
Weight 1.28kg
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot