Phihong PPL36U-050 Bench PSU 5V DC 5A 25W Fixed Voltage 1 piece

Image Representative of Range

Phihong PPL36U-050 Bench PSU 5V DC 5A 25W Fixed Voltage 1 piece

MPN
PPL36U-050
Brand
Phihong
EAN-13
4024559313028
Order Code
10-2546
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phihong PPL36U-050 is a fixed voltage bench power supply delivering 5 V DC at 5 A and 25 W, designed for reliable power delivery. Manufactured by Phihong, this stabilised PSU is ideal for use in laboratories or electronic testing environments. It functions as a mains adapter providing consistent output, making it suitable for various power supply applications.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 25W
Cable Length 1.50m
Dimensions (L x W x H) 100 x 50 x 33 mm
Height 33mm
Length 100mm
Max. output current 5A
Width 50mm

Reviews

Be the first to submit a review

Trustpilot