Phihong PPL18W-120 Bench PSU Fixed 12V DC 1.6A 19.2W 1 piece

Image Representative of Range

Phihong PPL18W-120 Bench PSU Fixed 12V DC 1.6A 19.2W 1 piece

MPN
PPL18W-120
Brand
Phihong
EAN-13
4024559313103
Order Code
10-2528
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £13.07
10+ £11.98
100+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phihong PPL18W-120 is a fixed voltage bench power supply providing 12 V DC output at 1.60 A and 19.20 W, ideal for powering small electronics and testing equipment. Manufactured by Phihong, this stabilised power supply ensures consistent performance for reliable applications. Common uses include powering low-voltage devices and serving as a mains adapter in electronic workshops.
Type Bench PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.6A
Power Rating 19.20W
Cable Length 1.50m
Dimensions (L x W x H) 88.50 x 50 x 34 mm
Height 34mm
Length 88.50mm
Max. output current 1.60A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Inputs 1
Number of Outputs 1
Width 50mm

Reviews

Be the first to submit a review

Trustpilot