Phihong AA20R-120A PSU 12V DC 1.67A 20W Fixed Voltage Mains 1 piece

Image Representative of Range

Phihong AA20R-120A PSU 12V DC 1.67A 20W Fixed Voltage Mains 1 piece

MPN
AA20R-120A
Brand
Phihong
EAN-13
4024559313431
Order Code
10-2515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phihong AA20R-120A is a fixed voltage power supply providing 12 V DC at 1.67 A with a total power of 20 W. It is ideal for stabilised power applications requiring reliable mains power conversion. This mains adapter is commonly used in powering small electronic devices and can be described as a toy transformer.
Type Mains PSU (fixed voltage)
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.67A
Power Rating 20W
Cable Length 1.50m
Max. output current 1.67A
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC

Reviews

Be the first to submit a review

Trustpilot