PFERD 45016208 SBR 50 Sandpaper roll Ø225mmx50m grit 80 universal use

MPN
45016208
Brand
PFERD
EAN-13
4007220587768
Order Code
05-9043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £59.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 45016208 sandpaper roll features a grit size of 80, measuring 225 mm in diameter and 50 m in length. It is designed for grinding applications, providing efficient material removal for various surfaces. Commonly used in industrial and professional settings, this grinder accessory ensures precision and durability.
Type Sandpaper roll
Grit Size 80
Length 50m
Width 50mm
(Ø) 225mm
Dim (Ø x L) 225 mm x 50 m

Reviews

Be the first to submit a review

Trustpilot