PFERD 45013008 Sandpaper sheet grit 80 280x230mm 50pcs fabric brown

MPN
45013008
Brand
PFERD
EAN-13
4007220587416
Order Code
05-9011
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £65.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 23/10/2026

The PFERD 45013008 sandpaper sheets are manufactured by PFERD and feature a grit size of 80. Measuring 280 mm by 230 mm, these sheets are well-suited for grinding and smoothing applications. Ideal for use with grinder accessories, they come in a convenient pack of 50 pieces.
Type Sandpaper sheet
Grit Size 80
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

Reviews

Be the first to submit a review

Trustpilot