Christmas Opening Hours and Delivery Dates here

PFERD 45012018 BG BL Sandpaper sheet 180 grit 280x230mm 100 pcs

Order Code:

05-9007

Brand: PFERD MPN: 45012018 EAN-13: 4007220587331
  • Quickly find another product in this range by Grit Size:

    80 150 180
Qty Unit Price (Ex VAT)
1+ £89.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

PFERD's sandpaper sheet, model 45012018, features a grit size of 180 ensuring a fine finish. This pack includes 100 sheets measuring 280 mm by 230 mm, suitable for various grinding tasks. Ideal for use in sanding and smoothing surfaces in woodworking and metalworking applications.
Type Sandpaper sheet
Grit Size 180
Length 280mm
Width 230mm
Dim (L x W) 280 mm x 230 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot