PFERD 44698001 Sanding block set 224x154mm versatile fine grinder

MPN
44698001
Brand
PFERD
EAN-13
4007220232262
Order Code
05-8926
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.77
10+ £10.10
50+ £9.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD sanding block, model 44698001, measures 224 mm by 154 mm and comes as a single piece. It's designed as part of a grinding and sanding equipment set, suitable for applications that require precision smoothing and surface preparation. Typically used in finishing and repair tasks, this sanding block provides effective abrasion for both metal and wood surfaces.
Type Sanding block
Length 224mm
Width 154mm
Dim (L x W) 224 mm x 154 mm

Reviews

Be the first to submit a review

Trustpilot