PFERD 43203002 Brush 10 pcs for deburring cleaning rust removal

MPN
43203002
Brand
PFERD
EAN-13
4007220220672
Order Code
05-8646
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
10+ £43.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

PFERD's Brush 43203002 is a machine tool wire brush set consisting of 10 pieces, suitable for precise cleaning tasks. Featuring round wire brushes with a 0.30 mm wire diameter, it is ideal for surface preparation and rust removal on various metals. This product is typically used in professional machining and metalworking environments.
Type Brush
Material Brass wire
Diameter 15mm
Shank Diameter 6mm
Uses Deburr; clean; remove oxide layers

Reviews

Be the first to submit a review

Trustpilot