Pepperl+Fuchs Proximity Sensors Light barrier 623981

The selection of parts includes various types of light barriers manufactured by Pepperl+Fuchs.
Description Image Product Buy Pricing (Ex VAT) Connector Depth IP Rating Dim Enclosure material Height Max. operating voltage Min. operating voltage Maximum Temperature Misc Attribute Min. temperature Transmitter type Response Time Switching Frequency Width Type
Pepperl+Fuchs 88807 One-way Light Barrier 20m Range IR Light Relay Output
Pepperl+Fuchs 88807 One-way Light Barrier 20m Range IR Light Relay Output
Extended range
Order code: 10-2338
MPN: 088807

Available to back orderBack order, lead time 11 days
1+ £369.00
Price per unit Ex VAT
PG9 terminal compartment 75mm IP67 (W x H x D) 25 x 64 x 75 mm PBT 64mm 240V DC 12V DC +55°C LA39/LK39-Z/31/40a/116 -25°C LED IR 20ms 25Hz 25mm Light barrier
Pepperl+Fuchs 199991 Fork Light Barrier 80mm Zinc DC PNP M8 3-pin
Pepperl+Fuchs 199991 Fork Light Barrier 80mm Zinc DC PNP M8 3-pin
Extended range
Order code: 10-2346
MPN: 199991

Available to back order
1+ £259.22
Price per unit Ex VAT
M8 plug (3-pin) IP67 Zinc (die-cast) 30V DC 10V DC GL80-RT/32/40a/98a LED red Light barrier
Pepperl+Fuchs 238186 ML300 Light Barrier 3.5m Range M8 PNP Output
Pepperl+Fuchs 238186 ML300 Light Barrier 3.5m Range M8 PNP Output
Standard range
Order code: 10-2351
MPN: 238186

Despatched within 4 working days - 1 in stock
1+ £121.94
Price per unit Ex VAT
M8 plug (3-pin) IP65 Acrylonitrile butadiene styrene 30V DC 10V DC ML300-55-2m-RT/59/98/103 LED red Light barrier
Pepperl+Fuchs 419079 RL28 Light Barrier Reflection Beam Polarisation Filter
Pepperl+Fuchs 419079 RL28 Light Barrier Reflection Beam Polarisation Filter
Extended range
Order code: 10-2375
MPN: 419079

Available to back orderBack order, lead time 11 days
1+ £259.42
Price per unit Ex VAT
M12 plug (5-pin) 54.3mm IP67 (W x H x D) 25.8 x 88 x 54.3 mm 88mm 30V DC 10V DC +60°C RL28-55/47/82b/105 -40°C LED red 0.5ms 1000Hz 25.8mm Light barrier

Trustpilot