Pepperl+Fuchs 88807 One-way Light Barrier 20m Range IR Light Relay Output

Image Representative of Range

Pepperl+Fuchs 88807 One-way Light Barrier 20m Range IR Light Relay Output

MPN
088807
EAN-13
2050006340943
Order Code
10-2338
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £369.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pepperl+Fuchs Light Barrier LA39/LK39-Z/31/40a/116 is a specialised sensor used for detection tasks. It is designed for precise, reliable operation and is suitable for industrial automation applications. The device is offered as a single piece with product code 088807.
Type Light barrier
Connector PG9 terminal compartment
Depth 75mm
Dim (W x H x D) 25 x 64 x 75 mm
Enclosure material PBT
Height 64mm
IP Rating IP67
Max. operating voltage 240V DC
Maximum Temperature +55°C
Min. operating voltage 12V DC
Min. temperature -25°C
Misc Attribute LA39/LK39-Z/31/40a/116
Response Time 20ms
Switching Frequency 25Hz
Transmitter type LED IR
Width 25mm

Reviews

Be the first to submit a review

Trustpilot