Pepperl+Fuchs 419079 RL28 Light Barrier Reflection Beam Polarisation Filter

Image Representative of Range

Pepperl+Fuchs 419079 RL28 Light Barrier Reflection Beam Polarisation Filter

MPN
419079
EAN-13
2050006366080
Order Code
10-2375
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £259.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pepperl+Fuchs manufactures the RL28-55/47/82b/105 light barrier which is designed for precision optical sensing tasks. Featuring reliable detection capabilities, this device is ideal for automation and industrial applications. This light barrier ensures accurate object detection, enhancing system performance and efficiency.
Type Light barrier
IP Rating IP67
Connector M12 plug (5-pin)
Depth 54.3mm
Dim (W x H x D) 25.8 x 88 x 54.3 mm
Height 88mm
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -40°C
Misc Attribute RL28-55/47/82b/105
Response Time 0.5ms
Switching Frequency 1000Hz
Transmitter type LED red
Width 25.8mm

Reviews

Be the first to submit a review

Trustpilot