Pepperl+Fuchs 199991 Fork Light Barrier 80mm Zinc DC PNP M8 3-pin

Image Representative of Range

Pepperl+Fuchs 199991 Fork Light Barrier 80mm Zinc DC PNP M8 3-pin

MPN
199991
EAN-13
2050006339404
Order Code
10-2346
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £288.00 £259.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Pepperl+Fuchs GL80-RT/32/40a/98a is a light barrier designed for reliable object detection and positioning in various applications. It features robust performance and precise triggering, ideal for integration in automated systems. Typically used in industrial settings, this light barrier ensures efficient and accurate process control.
Type Light barrier
IP Rating IP67
Connector M8 plug (3-pin)
Enclosure material Zinc (die-cast)
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Misc Attribute GL80-RT/32/40a/98a
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot