Pepperl+Fuchs 238186 ML300 Light Barrier 3.5m Range M8 PNP Output

Image Representative of Range

Pepperl+Fuchs 238186 ML300 Light Barrier 3.5m Range M8 PNP Output

MPN
238186
EAN-13
2050006364383
Order Code
10-2351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £121.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Pepperl+Fuchs light barrier ML300-55-2m-RT/59/98/103 238186 is a sophisticated detection sensor designed to ensure reliable object detection. Featuring a 2-metre sensing range, this light barrier is ideal for automation tasks in industrial environments. Typical applications include use in factory automation, packaging lines, and safety systems.
Type Light barrier
IP Rating IP65
Connector M8 plug (3-pin)
Enclosure material Acrylonitrile butadiene styrene
Max. operating voltage 30V DC
Min. operating voltage 10V DC
Misc Attribute ML300-55-2m-RT/59/98/103
Transmitter type LED red

Reviews

Be the first to submit a review

Trustpilot