PENTATECH 33313 Motion Detector DA02 360° Alarm with Remote 100 dB Siren |
10-2329
|
|
|
1+ £14.68
Price per unit Ex VAT
|
battery-powered |
|
Motion detector |
360° |
|
|
Doesn't apply |
Ø 149 x 60mm |
|
41 x 60 x 15mm |
|
|
|
|
|
|
|
Mini alarm system |
PENTATECH 33330 Motion Detector ZM03 White 90 dB Compact Door Alarm |
10-2332
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £13.73
Price per unit Ex VAT
|
|
White |
Motion detector |
100° |
42mm |
No |
Doesn't apply |
|
(W x H x D) 77 x 70 x 42 mm |
|
70mm |
10m |
90dB |
|
9V |
86g |
77mm |
Mini alarm system |
PENTATECH 33557 Extra Remote Control EW01R White Easy Button Activation |
10-2333
|
|
Back order - 4 availableBack-order availability date - 04/12/2026
|
1+ £17.31
| 1+ |
£17.31 |
| 10+ |
£16.38 |
| 50+ |
£16.09 |
Price per unit Ex VAT
|
battery-powered |
White |
Extra remote control |
|
7mm |
|
Doesn't apply |
|
(W x H x D) 38 x 69 x 7 mm |
|
69mm |
20m |
|
433MHz |
3V |
18g |
38mm |
Mini alarm system |
PENTATECH 33621 Wireless Alarm Floor Mat TMF01 Black 95 dB for Safety |
10-2334
|
|
Despatched within 4 working days - 112 in stock
|
1+ £33.06
| 1+ |
£33.06 |
| 10+ |
£31.90 |
| 50+ |
£31.79 |
Price per unit Ex VAT
|
battery-powered |
Black |
Wireless pressure mat alarm |
|
|
|
|
94 x 130 x 42mm |
|
560 x 360mm |
|
|
95dB |
|
|
|
|
Mini alarm system |
PENTATECH 34112 FD25 Motion Detector Set 82dB White 24 Melodies |
10-2335
|
|
Available to back orderBack order, lead time 11 days
|
1+ £37.19
Price per unit Ex VAT
|
|
White |
Motion detector |
|
|
No |
Doesn't apply |
85 x 54 x 35mm |
|
87 x 80 x 28mm |
|
70m |
82dB |
433.92MHz |
|
146g |
|
Mini alarm system |