PENTATECH 33621 Wireless Alarm Floor Mat TMF01 Black 95 dB for Safety

Image Representative of Range

PENTATECH 33621 Wireless Alarm Floor Mat TMF01 Black 95 dB for Safety

MPN
33621
Brand
PENTATECH
EAN-13
4015162336214
Order Code
10-2334
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £38.34 £33.06
10+ £31.90
50+ £31.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The PENTATECH 33621 Mini alarm system features a wireless pressure mat alarm with a sound level of 95 dB. Designed for security applications, this compact system is ideal for alerting when pressure is detected on the mat. It provides an effective solution for monitoring areas in homes and offices.
Type Mini alarm system
Power Source battery-powered
Colour Black
Component Wireless pressure mat alarm
Receiver size 94 x 130 x 42mm
Sound pressure 95dB
Transmitter dimensions 560 x 360mm

Reviews

Be the first to submit a review

Trustpilot