PENTATECH 33330 Motion Detector ZM03 White 90 dB Compact Door Alarm

Image Representative of Range

PENTATECH 33330 Motion Detector ZM03 White 90 dB Compact Door Alarm

MPN
33330
Brand
PENTATECH
EAN-13
4015162333305
Order Code
10-2332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The PENTATECH Motion Detector ZM03 emits a loud 90 dB alarm ideal for securing entry points in homes or offices. This mini alarm system is compact and reliable, featuring advanced motion detection technology. Typical applications include monitoring doors or windows to prevent unauthorised access.
Type Mini alarm system
Colour White
Component Motion detector
Depth 42mm
Detection Angle 100°
Dimensions (W x H x D) 77 x 70 x 42 mm
Display No
Energy efficiency rating Doesn't apply
Height 70mm
Max. Range 10m
Operating Voltage 9V
Sound pressure 90dB
Weight 86g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot