PENTATECH 34112 FD25 Motion Detector Set 82dB White 24 Melodies

MPN
34112
Brand
PENTATECH
EAN-13
4015162341126
Order Code
10-2335
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £43.75 £37.19
10+ £35.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Manufactured by Pentatech, the Radio passage detector FD25 Set serves as a mini alarm system with a motion detector. It features an 82 dB alarm, providing a noticeable alert for activity detection. Ideal for home or office security, it offers reliable monitoring in various settings.
Type Mini alarm system
Colour White
Component Motion detector
Display No
Energy efficiency rating Doesn't apply
Max. Range 70m
Radio frequency 433.92MHz
Receiver size 85 x 54 x 35mm
Sound pressure 82dB
Transmitter dimensions 87 x 80 x 28mm
Weight 146g

Reviews

Be the first to submit a review

Trustpilot