PENTATECH 33557 Extra Remote Control EW01R White Easy Button Activation

MPN
33557
Brand
PENTATECH
EAN-13
4015162335576
Order Code
10-2333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.36 £17.31
10+ £16.38
50+ £16.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

The PENTATECH EW01R is a compact mini alarm system designed for home security applications. It is characterised by its easy setup and portable nature, suitable for protecting small areas or enhancing existing security systems. Manufactured by PENTATECH, this device is ideal for users seeking a straightforward and effective security solution.
Type Mini alarm system
Power Source battery-powered
Colour White
Component Extra remote control
Depth 7mm
Dimensions (W x H x D) 38 x 69 x 7 mm
Energy efficiency rating Doesn't apply
Height 69mm
Max. Range 20m
Operating Voltage 3V
Radio frequency 433MHz
Weight 18g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot