PENTATECH 33313 Motion Detector DA02 360° Alarm with Remote 100 dB Siren

MPN
33313
Brand
PENTATECH
EAN-13
4015162333138
Order Code
10-2329
Country of Origin
China

Discontinued


The PENTATECH Motion Detector DA02 is a mini alarm system designed to enhance security with remote control functionality. Manufactured by PENTATECH, this portable device is ideal for home or office use, providing efficient motion detection to alert users of unauthorized access. The PENTATECH 33313 Mini Alarm System offers a reliable solution for safeguarding entry points in residential or commercial settings.
Type Mini alarm system
Power Source battery-powered
Component Motion detector
Detection Angle 360°
Energy efficiency rating Doesn't apply
Receiver size Ø 149 x 60mm
Transmitter dimensions 41 x 60 x 15mm

Trustpilot