PCE Instruments PCE-HTD 125 Temperature Logger High Temp 32k Values IP67 |
10-1983
|
|
Despatched within 4 working days - 2 in stock
|
1+ £192.29
Price per unit Ex VAT
|
Temperature data logger |
|
|
|
|
|
Manufacturer's standards (no certificate) |
|
|
|
|
|
115mm |
|
|
|
|
|
|
|
PCE Instruments PCE-LTD 100 Temperature Data Logger -80 to +70°C IP67 Rated |
10-1989
|
|
Back order - 31 availableBack-order availability date - 13/11/2026
|
1+ £190.52
Price per unit Ex VAT
|
Temperature Datalogger |
1 Year |
|
Manufacturer's standards (no certificate) |
|
|
|
|
|
|
|
|
115mm |
IP67 |
|
|
|
|
|
|
PCE Instruments PCE-PCO 1 Data Logger Dust Meter Temp/Humidity Sensors |
10-2008
|
|
Back order - 33 availableBack-order availability date - 13/11/2026
|
1+ £742.12
Price per unit Ex VAT
|
Temperature Datalogger |
1 Year |
|
Manufacturer's standards (no certificate) |
|
|
|
(L x W x H) 75 x 55 x 240 mm |
|
|
|
|
75mm |
|
240mm |
|
|
|
Battery |
|
PCE Instruments PCE-T 394 Temperature Data Logger -200 to 1370°C 4-Channel |
10-2043
|
|
Available to back orderBack order, lead time 11 days
|
1+ £151.59
Price per unit Ex VAT
|
Temperature Datalogger |
1 Year |
|
Manufacturer's standards (no certificate) |
|
|
|
(L x W x H) 166 x 88 x 32 mm |
|
|
|
|
166mm |
IP52 |
32mm |
Micro USB |
|
|
USB |
4 |
PCE Instruments PCE-T 420 Temperature Logger Supports -200 to 1800°C |
10-2044
|
|
Back order - 12 availableBack-order availability date - 03/12/2026
|
1+ £326.55
Price per unit Ex VAT
|
Temperature data logger |
|
1800°C |
|
0.04°C |
|
Manufacturer's standards (no certificate) |
|
6000h |
|
|
4 |
165mm |
IP52 |
32mm |
|
(L x W x H) 165 x 85 x 32 mm |
|
5 V via USB |
|
PCE Instruments PCE-VDL 16I Logger Temperature RH Pressure Vibration |
10-2050
|
|
Back order - 8 availableBack-order availability date - 03/12/2026
|
1+ £212.09
Price per unit Ex VAT
|
Temperature data logger |
|
|
|
|
2hPa |
Manufacturer's standards (no certificate) |
|
|
2000bar |
10bar |
|
87mm |
|
23mm |
|
(L x W x H) 87 x 44 x 23 mm |
0 RH |
|
|