PCE Instruments PCE-T 394 Temperature Data Logger -200 to 1370°C 4-Channel

MPN
PCE-T 394
EAN-13
4250348732361
Order Code
10-2043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £151.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 12/11/2026

The PCE Instruments PCE-T 394 is a temperature data logger capable of measuring between -200 and 1370 °C. Designed for long-term recording and continuous data monitoring, it ensures accurate data logging for various industrial applications. With its robust capabilities, the PCE-T 394 is ideal for use in environments requiring precise temperature control and analysis.
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 166 x 88 x 32 mm
Height 32mm
Interfaces Micro USB
IP Rating IP52
Length 166mm
Number of Input Channels 4
Power Supply USB
Power supply (details) 5V DC
Reading accuracy temperature 1°C
Resolution 0.1°C
Temperature accuarcy (details) 0.2%
Temperature reading range -200 up to 1370°C
Temperature reading range (max.) 1370°C
Temperature reading range (min.) -200°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Weight 247g
Width 88mm

Reviews

Be the first to submit a review

Trustpilot