PCE Instruments PCE-LTD 100 Temperature Data Logger -80 to +70°C IP67 Rated

MPN
PCE-LTD 100
EAN-13
4250348723215
Order Code
10-1989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £219.27 £190.52
10+ £187.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 23/10/2026

The PCE Instruments PCE-LTD 100 temperature data logger, manufactured by PCE Instruments, operates in a range from -80 to +70 °C. It is designed for long-term recording and continuous data monitoring, making it ideal for laboratories and industrial settings. This device ensures precise data logging for reliable temperature tracking over extended periods.
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
IP Rating IP67
Length 115mm
Temperature reading range -80 up to +70°C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -80°C
Weight 95g

Reviews

Be the first to submit a review

Trustpilot