PCE Instruments PCE-PCO 1 Data Logger Dust Meter Temp/Humidity Sensors

MPN
PCE-PCO 1
EAN-13
4250348714817
Order Code
10-2008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £743.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 23/10/2026

PCE Instruments manufactures the PCE-PCO 1 temperature data logger, which monitors temperature and humidity between -50 and 0 °C. This device is designed for long-term recording and continuous data monitoring. It is typically used in environments where precise and reliable temperature data recording is critical.
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 75 x 55 x 240 mm
Height 240mm
Length 75mm
Power Supply Battery
Resolution 2.8" 320 x 240 p
Temperature reading range 50 up to 0°C
Temperature reading range (max.) 0°C
Temperature reading range (min.) 50°C
Weight 420g
Width 55mm

Reviews

Be the first to submit a review

Trustpilot