PCE Instruments PCE-T 420 Temperature Logger Supports -200 to 1800°C

MPN
PCE-T 420
EAN-13
4250348733160
Order Code
10-2044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £327.02 £326.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

The PCE Instruments PCE-T 420 Temperature Data Logger measures and records temperatures from -200 to 1800 °C. This long-term recording device is ideal for continuous data monitoring in industrial and research settings. Its capabilities make it a reliable choice for demanding temperature data logging applications.
Type Temperature data logger
Maximum Temperature Measurement 1800°C
Accuracy 0.04°C
Battery life 6000h
Calibrated to Manufacturer's standards (no certificate)
Channels 4
Dimensions (L x W x H) 165 x 85 x 32 mm
Height 32mm
IP Rating IP52
Length 165mm
Memory Memory for 10 MIO. Measured values
Memory (readings) 100000
Power Supply 5 V via USB
Power supply (details) 5V DC
Resolution 0.1°C
Sample rate (max.) 43200s
Sample rate (min.) 1s
Sampling interval 1s
Sensor 4 x K-type thermocouple sensors (TF-500) 
Temperature accuarcy (details) 0.04%
Temperature reading range -200 up to 1800°C
Temperature reading range (max.) 1800°C
Temperature reading range (min.) -200°C
Unit of measurement Temperature
Weight 255g
Weight, information incl. rechargeable battery
Width 85mm

Reviews

Be the first to submit a review

Trustpilot