PCE Instruments PCE-VDL 16I Logger Temperature RH Pressure Vibration

MPN
PCE-VDL 16I
EAN-13
4250348717740
Order Code
10-2050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £231.66 £212.09
10+ £211.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 03/12/2026

PCE Instruments manufactures the PCE-VDL 16I, a versatile data logger capable of monitoring temperature, relative humidity, and air pressure. The device operates within a temperature range of -20 to 65 °C, a humidity range of 0 to 100 RH, and pressure levels from 10 to 2000 bar. It is ideal for long-term data recording and continuous environmental monitoring in various industrial and scientific applications.
Type Temperature data logger
Air pressure reading accuracy 2hPa
Air pressure reading Range (max.) 2000bar
Air pressure reading Range (min.) 10bar
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 87 x 44 x 23 mm
Height 23mm
Humidity Accuracy 0 RH
Length 87mm
Temperature accuracy -20°C
Weight 60g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot