PCE Instruments PCE-SLM 10 Sound Level Meter 30-130 dB 31.5Hz-8.5kHz LED Display

MPN
PCE-SLM 10
EAN-13
4250348717498
Order Code
10-2039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £239.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 weeks

PCE Instruments manufactures the PCE-SLM 10 sound level meter, which measures sound pressure levels from 30 to 130 dB across a frequency range of 31.5 Hz to 8.5 kHz. This SPL meter is ideal for measuring decibel levels in various environments, ensuring proper noise assessment. Typical applications include workplace noise evaluation, environmental noise monitoring, and testing audio equipment.
Type Sound level meter
Reading range 30dB
Accuracy Class 1.5dB
Calibrated Manufacturer's standards (no certificate)
Communication Protocol USB
Dimensions (L x W x H) 210 x 130 x 28 mm
Display LED
Frequency Range 31.5 Hz - 8.5 kHz
Height 28mm
Length 210mm
Max. frequency 8.5kHz
Min. frequency 31.5Hz
Weight 453g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot