PCE Instruments Sound level meter 622624

The devices manufactured by PCE Instruments are sound level meters designed to measure noise levels with various features and specifications.
Description Image Product Buy Pricing (Ex VAT) Reading range Accuracy Class dB (C) accuracy Dimensions Communication Protocol dB SPL (C) reading range (min.) Display Height Frequency Range Length Max. frequency Weight Min. frequency Width Reading Type SPL resolution Type Calibrated
PCE Instruments PCE-323 Sound Level Meter 30-130dB Bluetooth Class 2
PCE Instruments PCE-323 Sound Level Meter 30-130dB Bluetooth Class 2
Standard range
Order code: 10-1911
MPN: PCE-323

Despatched within 4 working days - 7 in stock
1+ £201.34
Price per unit Ex VAT
30dB 1.4dB 1.4dB (L x W x H) 278 x 76 x 50 mm 30dB LCD 50mm 30 Hz - 8 kHz 278mm 8kHz 350g 30Hz 76mm SPL 0.1dB Sound level meter Manufacturer's standards (no certificate)
PCE Instruments PCE-MSL 1 Sound Level Meter A/Frequency Temp/HOLD/0.1 dB
PCE Instruments PCE-MSL 1 Sound Level Meter A/Frequency Temp/HOLD/0.1 dB
Extended range
Order code: 10-2000
MPN: PCE-MSL 1

Available to back orderBack order, lead time 14 days
1+ £34.55
Price per unit Ex VAT
35 - 135dB (L x W x H) 144 x 56 x 30.5 mm 30.5mm 144mm 73g 56mm Sound level meter Manufacturer's standards (no certificate)
PCE Instruments PCE-SLM 10 Sound Level Meter 30-130 dB 31.5Hz-8.5kHz LED Display
PCE Instruments PCE-SLM 10 Sound Level Meter 30-130 dB 31.5Hz-8.5kHz LED Display
Standard range
Order code: 10-2039
MPN: PCE-SLM 10

Despatched same day - 1 in stockAdditional quantity lead time 5 weeks
1+ £239.85
Price per unit Ex VAT
30dB 1.5dB (L x W x H) 210 x 130 x 28 mm USB LED 28mm 31.5 Hz - 8.5 kHz 210mm 8.5kHz 453g 31.5Hz 130mm Sound level meter Manufacturer's standards (no certificate)

Trustpilot