pieceE 54015063 CEE Motor Protection Plug 16A 5-pin 400V Toggle Actuator |
12-6418
|
|
Despatched within 4 working days - 7 in stock
|
1+ £139.85
Price per unit Ex VAT
|
Socket |
4.0 - 6.3A |
|
CEE motor protection plug |
16A |
14 |
Red, Grey |
5 |
IP44 |
M25 cable gland |
CEE motor protection plug |
400V |
pieceE 547150633 CEE Motor Protection Plug 16A 5-Pin 400V With Toggle Actuator |
12-6420
|
|
Despatched within 4 working days - 6 in stock
|
1+ £197.62
Price per unit Ex VAT
|
Plug |
4.0 - 6.3A |
|
CEE motor protection plug |
16A |
14 |
Red, Grey |
5 |
IP44 |
M25 cable gland |
CEE motor protection plug |
400V |
pieceE 547151003 CEE Motor Protection Plug 16A 5-pin 400V Toggle Actuator |
12-6421
|
|
Despatched within 4 working days - 7 in stock
|
1+ £214.91
Price per unit Ex VAT
|
Socket |
6.3 - 10A |
|
CEE motor protection plug |
16A |
14 |
Red, Grey |
5 |
IP44 |
M25 cable gland |
CEE motor protection plug |
400V |
pieceE 54715530 CEE Motor Protection Plug 16A 5-Pin 400V |
12-6422
|
|
Despatched within 4 working days - 11 in stock
|
1+ £104.34
Price per unit Ex VAT
|
Socket |
|
|
CEE motor protection plug |
16A |
14 |
Red, Grey |
5 |
IP44 |
M25 cable gland |
CEE motor protection plug |
400V |
pieceE 5571502400 CEE Motor Protection Plug 16A 5-Pin 400V Phase Control |
12-6423
|
|
Despatched within 4 working days - 1 in stock
|
1+ £240.76
Price per unit Ex VAT
|
Plug |
2.4 - 4.0A |
4kW |
CEE motor protection plug |
16A |
14 |
Red, Grey |
5 |
IP44 |
M25 cable gland |
CEE motor protection plug |
400V |